RS PRO LED Machine Light, 12 W, 260V ac, Articulated, IP65, 1.8 m, 340 mm
- RS Stock No.:
- 777-8000
- Distrelec Article No.:
- 303-95-420
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP13,430.25
(exc. VAT)
PHP15,041.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 251 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,430.25 |
*price indicative
- RS Stock No.:
- 777-8000
- Distrelec Article No.:
- 303-95-420
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Voltage | 260V ac | |
| Light Style | Linear Fixed | |
| Power | 12W | |
| Arm Type | Articulated | |
| IP Rating | IP65 | |
| Integral Transformer | Yes | |
| Cable Length | 1.8m | |
| Length | 340mm | |
| Plug Type | Type G - British BS1363 | |
| Standards/Approvals | CE | |
| Width | 340mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Voltage 260V ac | ||
Light Style Linear Fixed | ||
Power 12W | ||
Arm Type Articulated | ||
IP Rating IP65 | ||
Integral Transformer Yes | ||
Cable Length 1.8m | ||
Length 340mm | ||
Plug Type Type G - British BS1363 | ||
Standards/Approvals CE | ||
Width 340mm | ||
- COO (Country of Origin):
- TW
RS Pro LED Machine Strip Light, 12W
From RS Pro, this fixed LED strip light is delivers effective lighting, minimizing eye strain where high concentration tasks and detailed work is taking place. They can be positioned at machines or work places to give excellent illumination exactly where it is needed.
The LED strip lights have a very robust construction, with a re-enforced lens and an aluminium body. Not only does this make them very durable but they also have excellent environmental resistance, which makes them ideal for use in harsh industrial environments, particularly where dust and particle ingress is a concern.
As well as emitting a strong, white 5000K light, the LED lamps are energy efficient and low maintenance, resulting in a cost effective solution to workplace illumination.
Features and Benefits
• 12" Long
• Emits a bright, white light at 780 Lumens
• In built LED driver
• Reinforced Lens for high crack-resistance
• Long service life up to 40,000 hours
• IP65 Protection
• Temperature range -22° to +140°
• 6 x 2 Watt LEDs
• Aluminium body also functions as a heat sink
• Can be positioned in various lighting angles, 40°, 60° and the standard 80°
Applications
This robust and reliable LED strip lights can be used wherever strong consistent lighting is required. Rated at IP65, the work light is waterproof and suitable for almost any environment. It features have fantastic resistance to oils, liquids, coolants and chemicals, as well as impact resistant. The strip light can even stand up to high pressure water jets, which means it is suitable for industrial clean down. This LED light is ideal in applications such as;
• Semiconductors manufacturing equipment
• Clean room
• Sewing machines
• Prototyping
• Repair and Maintenance
Installation
This LED strip light is furnished with 1.8 meters of power cord and fitted with a UK plug.
Related links
- RS PRO LED Machine Light 260V ac 1.8 m, 340 mm
- RS PRO LED Machine Light 260V ac IP65 1.8 m
- RS PRO LED Machine Light 260V ac IP65 430 mm Arm Length, 1.8 m
- RS PRO LED Machine Light 260V ac IP65 800 mm Arm Length 800 mm
- RS PRO LED Machine Light 260V ac IP65 430 mm Arm Length 430 mm
- RS PRO LED Machine Light 230V ac IP65 800 mm Arm Length 500 mm
- RS PRO LED Machine Light 240V ac IP65 800 mm Arm Length 500 mm
- RS PRO LED Machine Light 260V ac 1.8 m, 877 mm
