LED2WORK CENALED SPOT AC LED Machine Light, 9 W, 100V ac, 305 V ac, Articulated, IP65, IP67, 450 mm Arm Length, 3 m
- RS Stock No.:
- 268-0676
- Mfr. Part No.:
- 121012-12
- Manufacturer:
- LED2WORK
Subtotal (1 unit)*
PHP28,218.18
(exc. VAT)
PHP31,604.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,218.18 |
*price indicative
- RS Stock No.:
- 268-0676
- Mfr. Part No.:
- 121012-12
- Manufacturer:
- LED2WORK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | CENALED SPOT AC | |
| Voltage | 100V ac, 305V ac | |
| Light Style | Articulated Arm | |
| Power | 9W | |
| Colour Temperature | 5000K | |
| Arm Type | Articulated | |
| Colour | Neutral White | |
| IP Rating | IP65, IP67 | |
| Arm Length | 450mm | |
| Integral Transformer | Yes | |
| Cable Length | 3m | |
| Lifespan | 60000h | |
| Plug Type | CEE 7/7 | |
| Standards/Approvals | CE, UKCA | |
| Beam Angle | 30° | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series CENALED SPOT AC | ||
Voltage 100V ac, 305V ac | ||
Light Style Articulated Arm | ||
Power 9W | ||
Colour Temperature 5000K | ||
Arm Type Articulated | ||
Colour Neutral White | ||
IP Rating IP65, IP67 | ||
Arm Length 450mm | ||
Integral Transformer Yes | ||
Cable Length 3m | ||
Lifespan 60000h | ||
Plug Type CEE 7/7 | ||
Standards/Approvals CE, UKCA | ||
Beam Angle 30° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK CENALED SPOT DC flexible arm, the LED workplace light with gooseneck, screw-on base and 30° optics for wider spot light. The housing of this extraordinary series of lights is made of powder-coated aluminium. The LED technology in the lamp head is protected by 4 mm safety glass and completes the requirements for the approved high degree of protection. The CENALED SPOT is equipped with a screw-on base as standard. As a non-destructive installation variant, the light can be screwed onto an optional magnetic bracket and attached to all magnetically adhering surfaces.
583
3 m connecting cable
Repositionable flex arm
Luminous efficacy of 134 lm/W
Power consumption 9 W
Related links
- LED2WORK CENALED SPOT LED Machine Light 100V ac Articulated 3 m
- LED2WORK CENALED LED Machine Light 100V ac Flexible 500 mm Arm Length 500 mm
- LED2WORK CENALED SPOT LED Machine Light 24V dc IP67 3 m, 500 mm
- LED2WORK CENALED SPOT LED Machine Light 24V dc IP67 3 m, 500 mm
- RS PRO Halogen Machine Light 240V ac IP65 830 mm Arm Length 830 mm
- RS PRO LED Machine Light 240V ac IP65 120 mm Arm Length 500 mm
- RS PRO LED Machine Light 230V ac IP65 800 mm Arm Length 500 mm
- RS PRO LED Machine Light 240V ac IP65 800 mm Arm Length 500 mm
