LED2WORK CENALED SPOT LED Machine Light, 8.5 W, 24V dc, Flexible, IP67, 500 mm Arm Length, 3 m, 500 mm
- RS Stock No.:
- 268-0672
- Mfr. Part No.:
- 121012-01
- Manufacturer:
- LED2WORK
Subtotal (1 unit)*
PHP19,375.59
(exc. VAT)
PHP21,700.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,375.59 |
*price indicative
- RS Stock No.:
- 268-0672
- Mfr. Part No.:
- 121012-01
- Manufacturer:
- LED2WORK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | CENALED SPOT | |
| Voltage | 24V dc | |
| Light Style | Flexible Arm | |
| Power | 8.5W | |
| Colour Temperature | 5000K | |
| Colour | Neutral White | |
| Arm Type | Flexible | |
| IP Rating | IP67 | |
| Arm Length | 500mm | |
| Length | 500mm | |
| Cable Length | 3m | |
| Lifespan | 60h | |
| Standards/Approvals | ETL Listed, UKCA, CE | |
| Width | 60mm | |
| Beam Angle | 30° | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series CENALED SPOT | ||
Voltage 24V dc | ||
Light Style Flexible Arm | ||
Power 8.5W | ||
Colour Temperature 5000K | ||
Colour Neutral White | ||
Arm Type Flexible | ||
IP Rating IP67 | ||
Arm Length 500mm | ||
Length 500mm | ||
Cable Length 3m | ||
Lifespan 60h | ||
Standards/Approvals ETL Listed, UKCA, CE | ||
Width 60mm | ||
Beam Angle 30° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK CENALED SPOT DC flexible arm, the LED workplace light with gooseneck, screw-on base and 30° optics for wider spot light. The housing of this extraordinary series of lights is made of powder-coated aluminium. The LED technology in the lamp head is protected by 4 mm safety glass and completes the requirements for the approved high degree of protection. The CENALED SPOT is equipped with a screw-on base as standard. As a non-destructive installation variant, the light can be screwed onto an optional magnetic bracket and attached to all magnetically adhering surfaces.
583
3 m connecting cable
Repositionable flex arm
Power consumption 8.5 W
Luminous efficacy of 134 lm/W
Related links
- LED2WORK CENALED SPOT LED Machine Light 24V dc IP67 3 m, 500 mm
- LED2WORK CENALED LED Machine Light 100V ac Flexible 500 mm Arm Length 500 mm
- LED2WORK CENALED SPOT AC LED Machine Light 100V ac Articulated IP67 3 m
- LED2WORK CENALED SPOT LED Machine Light 100V ac Articulated 3 m
- LED2WORK LED Machine Light 24V dc IP67, 3 m
- Serious LED Machine Light 12V dc IP20 700 mm Arm Length 700 mm
- LED2WORK 110314 LED Machine Light 24V dc IP67 30 mm
- LED2WORK 110310 LED Machine Light 24V dc IP67 30 mm
