SCHAEFFLER Nipple for use with Nipple Lubricator
- RS Stock No.:
- 311-705
- Mfr. Part No.:
- ARCALUB-C1.NIPPLE-G1/8-G1/4
- Manufacturer:
- SCHAEFFLER
Subtotal (1 pack of 10 units)*
PHP9,134.15
(exc. VAT)
PHP10,230.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,134.15 | PHP913.415 |
*price indicative
- RS Stock No.:
- 311-705
- Mfr. Part No.:
- ARCALUB-C1.NIPPLE-G1/8-G1/4
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Nipple | |
| Standards/Approvals | No | |
| Accessory Type | Nipple | |
| Thread Size | 1/8 in G | |
| For Use With | Lubricator | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Nipple | ||
Standards/Approvals No | ||
Accessory Type Nipple | ||
Thread Size 1/8 in G | ||
For Use With Lubricator | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SCHAEFFLER Nipple for lubricator is a reducing nipple designed for use with the CONCEPT1 .
Thread G1/8
Weight approximately 0.017 kg
Related links
- SCHAEFFLER Nipple for use with Nipple Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Connector Extension Lubricator
- SCHAEFFLER Brush for use with Brush Lubricator
- SCHAEFFLER Extension for use with Connector Extension Lubricator CONCEPT1
- SCHAEFFLER Extension for use with Connector Extension Lubricator Concept 1
- SCHAEFFLER Mounting Clamp for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
