SCHAEFFLER Nipple for use with Nipple Lubricator

Subtotal (1 pack of 3 units)*

PHP3,943.57

(exc. VAT)

PHP4,416.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,943.57PHP1,314.523

*price indicative

RS Stock No.:
311-627
Mfr. Part No.:
ARCALUB-C1.NIPPLE-REFILL-R1/4
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Nipple

Standards/Approvals

No

Accessory Type

Nipple

Thread Size

1/4 in R

For Use With

Lubricator

RoHS Status: Exempt

COO (Country of Origin):
DE

SCHAEFFLER Nipple, 1/4 in Thread Size, For Lubricator - ARCALUB-C1.NIPPLE-REFILL-R1/4


This nipple is an accessory designed to fit lubricator systems, providing a threaded connection for controlled lubricant delivery in industrial settings. It is manufactured by SCHAEFFLER and intended to function as a refillable connector within lubrication assemblies, suited to automation, electrical and mechanical environments requiring straightforward interfacing with lubricant supplies.

Features and Benefits:


• 1/4inR thread size ensures compatible connection with common fittings • Threaded design simplifies replacement during maintenance • Refillable configuration supports ongoing lubricant top-ups • Accessory format reduces downtime during servicing

Applications


• Suitable for inline lubricator refill operations in factory automation • Used with industrial lubricators in mechanical maintenance routines • Ideal for electrical panel lubrication points requiring small fittings • Can be used for retrofitting lubrication systems in production lines

What materials are used in its construction?


The manufacturer specifies the component as a lubricator accessory

material details are not provided in the available technical data.

How does this item integrate with existing lubrication equipment?


It connects via a 1/4inR threaded Interface designed to mate with compatible lubricator ports for refill and replacement tasks.

Is this intended as a serviceable component for maintenance teams?


Yes, it is supplied as a replacement or refill accessory to be swapped during routine lubricant servicing.

Which manufacturer supplies this accessory and how is it identified?


The item is produced by SCHAEFFLER and categorised as a nipple accessory for lubricator use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy