SCHAEFFLER Nipple for use with Nipple Lubricator

Subtotal (1 pack of 3 units)*

PHP5,149.56

(exc. VAT)

PHP5,767.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,149.56PHP1,716.52

*price indicative

RS Stock No.:
311-623
Mfr. Part No.:
ARCALUB-C1.NIPPLE-REFILL-G1/4
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Nipple

Standards/Approvals

No

For Use With

Lubricator

Thread Size

1/4 in G

Accessory Type

Nipple

RoHS Status: Exempt

COO (Country of Origin):
IT

Schaeffler Nipple, 1/4in G Thread Size, For Use With Lubricator - ARCALUB-C1.NIPPLE-REFILL-G1/4


This nipple provides a threaded connection intended for use with a lubricator. It is designed to Interface with lubricant delivery equipment where a 1/4in G thread is required. The component functions as an accessory to enable secure attachment between lubrication devices and associated fittings.

Features and Benefits:


• 1/4in G thread size delivers compatible connection with G-threaded ports
• Accessory type for lubricator enables straightforward installation
• Metal construction implied by accessory role supports industrial usage

Applications


• Used with lubricator units requiring 1/4in G threaded fittings
• Suitable for replacement nipple needs in lubrication systems
• Ideal for integrating into lubricator fittings and adapters

Which thread form does it use for connection?


It uses a 1/4in G threaded connection suitable for G-threaded lubricant ports.

What is the intended primary use case?


It is intended as an accessory for attaching or replacing nipples on lubricator equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy