SCHAEFFLER Connector for use with Connector Extension Lubricator

Subtotal (1 unit)*

PHP1,239.56

(exc. VAT)

PHP1,388.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP1,239.56

*price indicative

RS Stock No.:
310-645
Mfr. Part No.:
ARCALUB-X.TUBEFIT-SAT-6A-6I-W
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Standards/Approvals

No

For Use With

Lubricator

Orientation

Angled

Length

20.27mm

Accessory Type

Connector

Width

6mm

RoHS Status: Exempt

The SCHAEFFLER Connector for the lubricator is an angled connecting adapter, designed to facilitate easy and secure connections in lubrication systems. Its angled design allows for better accessibility and installation in tight spaces, ensuring efficient lubrication and optimal performance in machinery and equipment.

20 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy