SCHAEFFLER Connector Extension for use with Distributor Lubricator Progressive Feeder
- RS Stock No.:
- 310-642
- Mfr. Part No.:
- ARCALUB-X.PROGDIV-3X-RIGHT-0,05CCM
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP38,505.82
(exc. VAT)
PHP43,126.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,505.82 |
*price indicative
- RS Stock No.:
- 310-642
- Mfr. Part No.:
- ARCALUB-X.PROGDIV-3X-RIGHT-0,05CCM
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Distributor | |
| Material | Nickel Plated, Brass, Aluminium | |
| Standards/Approvals | No | |
| Width | 30mm | |
| For Use With | Lubricator Progressive Feeder | |
| Length | 60mm | |
| Accessory Type | Connector Extension | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Distributor | ||
Material Nickel Plated, Brass, Aluminium | ||
Standards/Approvals No | ||
Width 30mm | ||
For Use With Lubricator Progressive Feeder | ||
Length 60mm | ||
Accessory Type Connector Extension | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SCHAEFFLER Distributor, 60mm Length, 30mm Width - ARCALUB-X.PROGDIV-3X-RIGHT-0,05CCM
This distributor is a connector extension designed to integrate with a progressive lubricator feeder to route controlled lubricant quantities within industrial systems. Constructed from a combination of metals, it provides a Compact Interface between the progressive metering device and downstream distribution points, intended for use in automation, electrical and mechanical maintenance settings.
Features and Benefits:
• Precision 0.05ccm metering ensures consistent lubricant dosing • Nickel-plated and brass contact surfaces reduce corrosion risk • Aluminium body contributes to lightweight assembly • Connector extension form enables simple inline integration • Compact cross-section supports installations with limited space
Applications
• Suitable for progressive lubricator connector replacement in lubrication circuits • Ideal for feeding measured grease/oil to bearings in assembly lines • Used with automated lubrication systems in electrical panels • Can be used for retrofitting maintenance points on mechanical plant • Used for Compact machine tool lubrication distribution runs
What lubricant volume does it distribute per cycle?
It dispenses 0.05ccm per dosing event, allowing fine control of lubricant delivery for sensitive components.
What materials comprise the external surfaces of the unit?
The external assembly combines nickel-plated elements with brass and aluminium components to balance durability and weight.
How does its form factor aid installation in confined spaces?
The design presents a narrow width of 30mm and a short length of 60mm to enable placement where clearance is restricted.
Which systems is it intended to connect with on-site?
It is intended to serve as an extension connector for progressive lubricator feeders used in industrial lubrication networks.
Related links
- SCHAEFFLER Connector Extension Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Cover for use with Connector Extension Lubricator
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Y Splitter for use with Connector Extension Lubricator
- SCHAEFFLER Cable for use with Connector Extension Lubricator
- SCHAEFFLER Brush Roll for use with Connector Extension Lubricator
- SCHAEFFLER Accessory Kit for use with Lubricator Demo Case Lubricator
