SCHAEFFLER Connector for use with Connector Extension Lubricator

Subtotal (1 unit)*

PHP1,772.80

(exc. VAT)

PHP1,985.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,772.80

*price indicative

RS Stock No.:
310-138
Mfr. Part No.:
ARCALUB-X.CONNECT-8-6
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Standards/Approvals

No

Width

8.6mm

For Use With

Lubricator

Length

39.5mm

Accessory Type

Connector

Orientation

Straight

RoHS Status: Exempt

The SCHAEFFLER Fitting for lubricator is a straight hose connector with a hose diameter of 8 mm on one end and 6 mm on the other, with a total length of 39.5 mm.

0.02 kg Weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy