SKF Connector for use with Nipple TLMR 201

Subtotal (1 unit)*

PHP2,773.09

(exc. VAT)

PHP3,105.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,773.09

*price indicative

RS Stock No.:
308-665
Mfr. Part No.:
TLMR 201-1
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Nipple

Standards/Approvals

No

For Use With

TLMR 201

Accessory Type

Connector

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SKF Cable Plug automatic lubricant dispenser is a single point automatic lubricator designed to supply grease to a single lubrication point. With a relatively high pressure of 30 bars, this lubricator can operate at long distances providing optimum results with difficult-to-reach and unsafe lubrication locations. With a wide temperature range and robust design, the TLMR lubricator is suitable for operating conditions with various levels of temperature and vibration.

Temperature independent dispense rate

Maximum discharge pressure of 30 bar over the whole dispensing period

Dispense rate available in various settings

Easy to install and use

Applications requiring high lubricant consumption

Applications experiencing high vibration in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy