HellermannTyton Hellerine Lubricant Vegetable Oils 5 L Can

Subtotal (1 unit)*

PHP16,578.90

(exc. VAT)

PHP18,568.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from April 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,578.90

*price indicative

RS Stock No.:
440-750
Mfr. Part No.:
625-05000
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Lubricant

Trade Name

Hellerine

Product Form

Liquid

Package Type

Can

Package Size

5 L

Base Material

Vegetable Oils

Application

Installation Aid

Standards/Approvals

RoHS

Hazardous Area Certification

NO

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton HELLERINE is an installation aid designed for affixing elastomer sleeves and lubricating tubing and grommets. It consists of 99% vegetable oils, making it universally applicable and evaporates after installation without leaving residue. It is ensuring efficient cable management in industrial applications.

Discoloration free

RoHS compliant