SCHAEFFLER ARCALUB-C8.LC800-REFILLABLE Lubricant Cartridge
- RS Stock No.:
- 311-630
- Mfr. Part No.:
- ARCALUB-C8.LC800-REFILLABLE
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP5,924.34
(exc. VAT)
PHP6,635.26
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,924.34 |
*price indicative
- RS Stock No.:
- 311-630
- Mfr. Part No.:
- ARCALUB-C8.LC800-REFILLABLE
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Range | Arcalub | |
| Trade Name | ARCALUB-C8.LC800-REFILLABLE | |
| Package Type | Cartridge | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Range Arcalub | ||
Trade Name ARCALUB-C8.LC800-REFILLABLE | ||
Package Type Cartridge | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SCHAEFFLER empty Cartridge for lubricator CONCEPT8 is refillable.
Lubricant volume 800 cm³
Weight 100g
Related links
- SCHAEFFLER ARCALUB-C4.LC400-REFILLABLE Lubricant Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-REFILLABLE Lubricant Cartridge
- SCHAEFFLER Seal for use with Connector Extension Refillable Cartridge
- SCHAEFFLER Adapter for use with Connector Extension Refillable Cartridge
- SCHAEFFLER ARCALUB-C8-2P Lubricant Lubricator
- SCHAEFFLER ARCALUB-C8-4P Lubricant Lubricator
- SCHAEFFLER ARCALUB-C8-4P-OIL Oil Lubricant Lubricator
- SCHAEFFLER Accessory Holder for use with Mounting Clamp Lubricator