SCHAEFFLER ARCALUB-C2.LC250-REFILLABLE Lubricant Cartridge
- RS Stock No.:
- 311-646
- Mfr. Part No.:
- ARCALUB-C2.LC250-REFILLABLE
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP4,522.67
(exc. VAT)
PHP5,065.39
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from July 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,522.67 |
*price indicative
- RS Stock No.:
- 311-646
- Mfr. Part No.:
- ARCALUB-C2.LC250-REFILLABLE
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Range | Arcalub | |
| Trade Name | ARCALUB-C2.LC250-REFILLABLE | |
| Package Type | Cartridge | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Range Arcalub | ||
Trade Name ARCALUB-C2.LC250-REFILLABLE | ||
Package Type Cartridge | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER cartridge for lubricator is designed for use with the CONCEPT2.
Lubricant volume 250 cm³
Weight 100g