- RS Stock No.:
- 791-8841
- Mfr. Part No.:
- HEF4070BT,652
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 791-8841
- Mfr. Part No.:
- HEF4070BT,652
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Logic Gates, Nexperia
4000 CMOS Logic Family, Nexperia
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Function | OR |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 4000 |
Input Type | CMOS |
Maximum Operating Supply Voltage | 15 V |
Maximum Propagation Delay Time @ Maximum CL | 50 ns @ 15 V |
Minimum Operating Supply Voltage | 5 V |
Dimensions | 8.75 x 4 x 1.45mm |
Propagation Delay Test Condition | 50pF |
Length | 8.75mm |
Width | 4mm |
Output Type | Current, Voltage |
Height | 1.45mm |