- RS Stock No.:
- 791-8706
- Mfr. Part No.:
- 74HC00BQ,115
- Manufacturer:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 50)
PHP16.74
(exc. VAT)
PHP18.75
(inc. VAT)
Units | Per Unit | Per Pack* |
50 - 50 | PHP16.74 | PHP837.00 |
100 - 200 | PHP14.363 | PHP718.15 |
250 - 450 | PHP14.069 | PHP703.45 |
500 - 950 | PHP13.799 | PHP689.95 |
1000 + | PHP13.505 | PHP675.25 |
*price indicative |
- RS Stock No.:
- 791-8706
- Mfr. Part No.:
- 74HC00BQ,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74HC Family Logic Gates, Nexperia
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | DHVQFN |
Pin Count | 14 |
Logic Family | HC |
Input Type | CMOS |
Maximum Operating Supply Voltage | 6 V |
Maximum High Level Output Current | -5.2mA |
Maximum Propagation Delay Time @ Maximum CL | 23 ns @ 6 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 5.2mA |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Output Type | Current, Voltage |
Length | 3.1mm |
Height | 0.95mm |
Width | 2.6mm |
Dimensions | 3.1 x 2.6 x 0.95mm |