- RS Stock No.:
- 759-6696
- Mfr. Part No.:
- 74AC86SC
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 759-6696
- Mfr. Part No.:
- 74AC86SC
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Function | XOR |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | AC |
Maximum Operating Supply Voltage | 6 V |
Maximum High Level Output Current | -75mA |
Maximum Propagation Delay Time @ Maximum CL | 12.5ns |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 75mA |
Propagation Delay Test Condition | 40pF |
Height | 1.499mm |
Dimensions | 8.738 x 3.988 x 1.499mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 8.74mm |
Width | 3.988mm |