- RS Stock No.:
- 731-6977
- Mfr. Part No.:
- BU4001BF-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 731-6977
- Mfr. Part No.:
- BU4001BF-E2
- Manufacturer:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
4000 Family, ROHM
4000 CMOS Logic Family, ROHM Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Function | NOR |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOP |
Pin Count | 14 |
Logic Family | 4000 |
Input Type | LSTTL1, LTTL2 |
Maximum Operating Supply Voltage | 16 V |
Maximum High Level Output Current | -1.2mA |
Maximum Propagation Delay Time @ Maximum CL | 90ns |
Minimum Operating Supply Voltage | 3 V |
Maximum Low Level Output Current | 3mA |
Length | 8.7mm |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |
Height | 1.5mm |
Dimensions | 8.7 x 4.4 x 1.5mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |