Toshiba TC4S01F(TE85L,F) 2-Input NOR Logic Gate, 5-Pin SSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
639-6076
Mfr. Part No.:
TC4S01F(TE85L,F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SSOP

Pin Count

5

Logic Family

4000

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 10 V, 200 ns @ 5 V, 80 ns @ 15 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4mA

Dimensions

2.9 x 1.6 x 1.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1.1mm

Propagation Delay Test Condition

50pF

Width

1.6mm

Length

2.9mm

COO (Country of Origin):
JP