- RS Stock No.:
- 601-4027
- Mfr. Part No.:
- TC4030BP(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 601-4027
- Mfr. Part No.:
- TC4030BP(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC4000 Family, Toshiba
4000 CMOS Logic Family, Toshiba
Specifications
Attribute | Value |
---|---|
Logic Function | XOR |
Mounting Type | Through Hole |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | 4000 |
Maximum Operating Supply Voltage | 18 V |
Maximum High Level Output Current | -4mA |
Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 15 V, 130 ns @ 10 V, 280 ns @ 5 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Low Level Output Current | 4mA |
Minimum Operating Temperature | -40 °C |
Length | 19.25mm |
Height | 3.5mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Width | 6.4mm |
Dimensions | 19.25 x 6.4 x 3.5mm |