- RS Stock No.:
- 170-5454
- Mfr. Part No.:
- HEF4073BT,653
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 170-5454
- Mfr. Part No.:
- HEF4073BT,653
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The HEF4073B is a triple 3-input AND gate. The outputs are fully buffered for highest noise immunity and pattern insensitivity to output impedance variations. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Mixed 5 V and 3.3 V applications
Reduce time to market for complex designs
Save board space
Open-drain output options
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Overvoltage tolerant options
Low input threshold options
CMOS low power
Key applications
Cell phone
Computing
STB
LCD TV
Industrial controllers
Reduce time to market for complex designs
Save board space
Open-drain output options
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Overvoltage tolerant options
Low input threshold options
CMOS low power
Key applications
Cell phone
Computing
STB
LCD TV
Industrial controllers
Specifications
Attribute | Value |
---|---|
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Elements | 3 |
Number of Inputs per Gate | 3 |
Package Type | SO |
Pin Count | 14 |
Logic Family | HEF |
Input Type | CMOS |
Maximum Operating Supply Voltage | 15 V |
Maximum High Level Output Current | -2.4mA |
Maximum Propagation Delay Time @ Maximum CL | 110 ns @ 50 pF |
Minimum Operating Supply Voltage | 3 V |
Maximum Low Level Output Current | 2.4mA |
Dimensions | 8.75 x 4 x 1.45mm |
Maximum Operating Temperature | +85 °C |
Output Type | Buffer |
Propagation Delay Test Condition | 50pF |
Length | 8.75mm |
Minimum Operating Temperature | -40 °C |
Height | 1.45mm |
Width | 4mm |