Master Lock Black, Yellow 1-Lock Cable Lockout Steel Lockout Cable, 10 mm
- RS Stock No.:
- 949-789
- Mfr. Part No.:
- 8420EURD
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP4,547.86
(exc. VAT)
PHP5,093.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,547.86 |
*price indicative
- RS Stock No.:
- 949-789
- Mfr. Part No.:
- 8420EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Lockout Cable | |
| Product Type | Cable Lockout | |
| Colour | Black, Yellow | |
| Number of Locks | 1 | |
| Material | Steel | |
| Shackle Diameter | 10mm | |
| Shackle Length | 4.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Lockout Cable | ||
Product Type Cable Lockout | ||
Colour Black, Yellow | ||
Number of Locks 1 | ||
Material Steel | ||
Shackle Diameter 10mm | ||
Shackle Length 4.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock combination padlock offers robust protection for your valuables and belongings, employing a high-security mechanism to deter unauthorised access and keep your items safe.
Equipped with a Durable steel shackle resistant to cutting
Features a six-pin cylinder for enhanced security and reliability
Weather-resistant construction for outdoor use
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
