Master Lock Grey 1-Lock Lockout Stainless Steel Lockout, 7 mm
- RS Stock No.:
- 949-841
- Mfr. Part No.:
- S3900
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP2,043.25
(exc. VAT)
PHP2,288.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,043.25 |
*price indicative
- RS Stock No.:
- 949-841
- Mfr. Part No.:
- S3900
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout | |
| Sub Type | Lockout | |
| Colour | Grey | |
| Number of Locks | 1 | |
| Material | Stainless Steel | |
| Shackle Diameter | 7mm | |
| Shackle Length | 19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout | ||
Sub Type Lockout | ||
Colour Grey | ||
Number of Locks 1 | ||
Material Stainless Steel | ||
Shackle Diameter 7mm | ||
Shackle Length 19mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Stainless Steel Pneumatic Lockout offers a robust locking mechanism designed to provide high-level protection for your valuables, ensuring peace of mind in various environments.
Constructed with Durable materials for long-lasting security
Features a weather-resistant design for reliable performance in outdoor conditions
Easy to use design allows for quick access while ensuring security
Compact size makes it Ideal for travel or the home
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
