Omron D4n Series Roller Lever Limit Switch, 2 NC/1 NO, IP67, Metal Housing
- RS Stock No.:
- 214-6725
- Mfr. Part No.:
- D4N-4C20
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP4,185.55
(exc. VAT)
PHP4,687.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,185.55 |
*price indicative
- RS Stock No.:
- 214-6725
- Mfr. Part No.:
- D4N-4C20
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 NC/1 NO | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Series | D4n | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 50mm | |
| Depth | 30mm | |
| Length | 72mm | |
| Standards/Approvals | UL, RoHS, CSA, CE, CCC | |
| Hazardous Area Certification | No | |
| Operating Force | 5N | |
| Mechanical Life | 15000000Operations | |
| Conduit Entry | M20 | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 2 NC/1 NO | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Series D4n | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Width 50mm | ||
Depth 30mm | ||
Length 72mm | ||
Standards/Approvals UL, RoHS, CSA, CE, CCC | ||
Hazardous Area Certification No | ||
Operating Force 5N | ||
Mechanical Life 15000000Operations | ||
Conduit Entry M20 | ||
Mounting Orientation Multi Directional | ||
The Omron D4N series slow action limit switch has 2NC/1NO contact configuration and a roller lever actuator. It has a conduit size of 1-conduit M20. The standardized gold-clad contacts provide high contact reliability.
Degree of protection: IP67
Protection against electric shock: class II
Ambient operating temperature -30 to 70°C
Ambient operating humidity 95% maximum
Related links
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4N Series Adjustable Roller Lever Limit Switch IP67 240V
- Omron D4n Series Roller Lever Limit Switch IP67 240V
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V
