Omron VX Series Pin Plunger Limit Switch, SPDT, IP40, TPE Housing, 125V, 100mA
- RS Stock No.:
- 685-665
- Mfr. Part No.:
- VX010123D
- Manufacturer:
- Omron
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-665
- Mfr. Part No.:
- VX010123D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Housing Material | TPE | |
| Contact Type | Crossbar | |
| Switching Current | 100mA | |
| Terminal Type | Quick Connect | |
| Series | VX | |
| Switching DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 125V | |
| Maximum Operating Temperature | 80°C | |
| Length | 15.9mm | |
| Depth | 27.8mm | |
| Width | 10.3mm | |
| Standards/Approvals | VDE | |
| Hazardous Area Certification | No | |
| Operating Force | 0.49N | |
| Mounting Orientation | Straight | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Housing Material TPE | ||
Contact Type Crossbar | ||
Switching Current 100mA | ||
Terminal Type Quick Connect | ||
Series VX | ||
Switching DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 125V | ||
Maximum Operating Temperature 80°C | ||
Length 15.9mm | ||
Depth 27.8mm | ||
Width 10.3mm | ||
Standards/Approvals VDE | ||
Hazardous Area Certification No | ||
Operating Force 0.49N | ||
Mounting Orientation Straight | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- JP
The Omron Miniature Basic switch offers precision switching capabilities tailored for various applications, ensuring high reliability and performance even with micro loads. Designed with a unique internal mechanism, this switch guarantees excellent contact reliability, making it Ideal for detecting lightweight objects. Its versatility extends to a wide range of models that can accommodate switching currents from micro loads up to 5A, all within a Compact design that mirrors the distinct shape of the V-series miniature switches. Furthermore, the product adheres to RoHS compliance, ensuring it meets stringent environmental standards.
Wide operational range for both micro and standard loads
Unique internal mechanism enhances contact reliability during micro load operations
Multiple actuator options available, catering to various application requirements
Compact design maintaining form and function compatible with existing V-series models
RoHS compliance ensuring adherence to environmental considerations
Suitable for detecting lightweight objects, perfect for sensitive applications
High durability ratings promote longevity in demanding environments
Related links
- Omron V Series Series Pin Plunger Limit Switch IP40 15A
- Omron V Series Series Short Hinge Lever Limit Switch IP40 250V, 16A
- Omron D3VM Series Lever Switch IP40 250V, 6A
- Omron D3V Series Pin Plunger Limit Switch IP40 250V, 11A
- Honeywell Technologies SL1 Series Roller Plunger Limit Switch IP67 125V, 100mA
- Omron Pin Plunger Micro Switch 100mA SPDT, IP40
- Omron D3V Series Roller Lever Limit Switch IP40 250V, 16A
- Aratas D2HW Series Pin Plunger Limit Switch IP40 125V
