Omron V Series Series Short Hinge Lever Limit Switch, SPDT, IP40, TPE Housing, 250V, 16A
- RS Stock No.:
- 685-664
- Mfr. Part No.:
- V16M0042M
- Manufacturer:
- Omron
N
Subtotal (1 pack of 120 units)*
PHP21,875.35
(exc. VAT)
PHP24,500.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,875.35 | PHP182.295 |
*price indicative
- RS Stock No.:
- 685-664
- Mfr. Part No.:
- V16M0042M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Short Hinge Lever | |
| IP Rating | IP40 | |
| Contact Configuration | SPDT | |
| Housing Material | TPE | |
| Switching Current | 16A | |
| Terminal Type | Quick Connect | |
| Series | V Series | |
| Switching AC Voltage | 250V | |
| Switching DC Voltage | 125V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | VDE | |
| Width | 10.3mm | |
| Depth | 15.9mm | |
| Length | 27.8mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 50000000Operations | |
| Mounting Orientation | Side | |
| Operating Force | 3.92N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Short Hinge Lever | ||
IP Rating IP40 | ||
Contact Configuration SPDT | ||
Housing Material TPE | ||
Switching Current 16A | ||
Terminal Type Quick Connect | ||
Series V Series | ||
Switching AC Voltage 250V | ||
Switching DC Voltage 125V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals VDE | ||
Width 10.3mm | ||
Depth 15.9mm | ||
Length 27.8mm | ||
Hazardous Area Certification No | ||
Mechanical Life 50000000Operations | ||
Mounting Orientation Side | ||
Operating Force 3.92N | ||
- COO (Country of Origin):
- ID
The Omron general-purpose snap action switch is widely used in applications that require long life expectancy and high reliability. It offers a variety of levers, terminals, and operating forces to suit different needs, making it versatile for diverse applications where precise and Durable switching is essential.
Industry standard design
RoHS Compliant
Related links
- Omron D3V Series Roller Lever Limit Switch IP40 250V, 16A
- Omron D3V Series Short Hinge Lever Limit Switch IP40 6A
- Omron V Series Series Pin Plunger Limit Switch IP40 15A
- Omron Z Series Short Hinge Roller Lever Limit Switch Plastic Housing 15A
- Omron D3VM Series Lever Switch IP40 250V, 6A
- Aratas V Series Long Hinge Lever Limit Switch IP40 250V
- Omron Z Series Short Hinge Roller Lever Limit Switch IP00 500V ac, 15A
- Omron DZ Series Short Hinge Roller Lever Limit Switch IP00 10A
