Bernstein AG MN78 Series Roller Lever Limit Switch, 1 NC, 1 NO, IP66, IP67, Die Cast Aluminium Housing, 240V ac, 3A
- RS Stock No.:
- 656-296
- Mfr. Part No.:
- 6087000037
- Manufacturer:
- Bernstein AG
This image is representative of the product range
Subtotal (1 unit)*
PHP3,104.50
(exc. VAT)
PHP3,477.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP3,104.50 |
*price indicative
- RS Stock No.:
- 656-296
- Mfr. Part No.:
- 6087000037
- Manufacturer:
- Bernstein AG
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NC, 1 NO | |
| IP Rating | IP66, IP67 | |
| Housing Material | Die Cast Aluminium | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Series | MN78 | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 75°C | |
| Length | 108.3mm | |
| Standards/Approvals | VDE | |
| Width | 42.5mm | |
| Depth | 44.5mm | |
| Hazardous Area Certification | No | |
| Operating Force | 21N | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Any Position | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NC, 1 NO | ||
IP Rating IP66, IP67 | ||
Housing Material Die Cast Aluminium | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Series MN78 | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 75°C | ||
Length 108.3mm | ||
Standards/Approvals VDE | ||
Width 42.5mm | ||
Depth 44.5mm | ||
Hazardous Area Certification No | ||
Operating Force 21N | ||
Conduit Entry 1 x M20 x 1.5 | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Any Position | ||
- COO (Country of Origin):
- HU
Related links
- Bernstein AG MN78 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Roller Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Plunger Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG D Series Roller Lever Limit Switch 1 NO Die Cast Aluminium Housing 3A
- Bernstein AG D Series Roller Lever Limit Switch IP65 240V ac, 10A
- Bernstein AG D-AH Series Roller Lever Limit Switch 1 NO Die Cast Aluminium Housing 10A
- Bernstein AG IN73 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
