Bernstein AG MN78 Series Roller Limit Switch, 1 NC, 1 NO, IP66, IP67, Die Cast Aluminium Housing, 240V ac, 3A
- RS Stock No.:
- 656-291
- Mfr. Part No.:
- 6087000013
- Manufacturer:
- Bernstein AG
N
Subtotal (1 unit)*
PHP3,188.41
(exc. VAT)
PHP3,571.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,188.41 |
*price indicative
- RS Stock No.:
- 656-291
- Mfr. Part No.:
- 6087000013
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Limit Switch | |
| Actuator Type | Roller | |
| Contact Configuration | 1 NC, 1 NO | |
| IP Rating | IP66, IP67 | |
| Housing Material | Die Cast Aluminium | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Series | MN78 | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 75°C | |
| Depth | 44.5mm | |
| Width | 42.5mm | |
| Standards/Approvals | VDE | |
| Length | 108.3mm | |
| Hazardous Area Certification | No | |
| Operating Force | 24N | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Any Position | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Limit Switch | ||
Actuator Type Roller | ||
Contact Configuration 1 NC, 1 NO | ||
IP Rating IP66, IP67 | ||
Housing Material Die Cast Aluminium | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Series MN78 | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 75°C | ||
Depth 44.5mm | ||
Width 42.5mm | ||
Standards/Approvals VDE | ||
Length 108.3mm | ||
Hazardous Area Certification No | ||
Operating Force 24N | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Any Position | ||
Conduit Entry 1 x M20 x 1.5 | ||
- COO (Country of Origin):
- HU
The Bernstein AG Position Switch is especially suitable for switching low currents. It has a modular design with numerous actuators to choose from and offers the highest switching reliability with Advanced switching insert technology.
Standard switch and standard actuator to DIN EN 50041
Protection class IP66 and IP67 to EN 60529
Enclosure is MADE of aluminium pressure die-casting
Cover is MADE of sheet metal
Related links
- Bernstein AG MN78 Series Roller Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Plunger Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG D Series Roller Lever Limit Switch 1 NO Die Cast Aluminium Housing 3A
- Bernstein AG D Series Plunger Limit Switch IP65 240V ac, 3A
- Bernstein AG D Series Mushroom button Limit Switch 1 NO Die Cast Aluminium Housing 3A
- Bernstein AG D Series Push Button Limit Switch 1 NO Die Cast Aluminium Housing 3A
