Bernstein AG IN73 Series Roller Lever Limit Switch, 1 NC, 1 NO, IP66, IP67, Thermoplastic Housing, 240V ac, 3A
- RS Stock No.:
- 656-273
- Mfr. Part No.:
- 6081000049
- Manufacturer:
- Bernstein AG
N
Subtotal (1 unit)*
PHP2,496.88
(exc. VAT)
PHP2,796.51
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 2 unit(s) shipping from August 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,496.88 |
*price indicative
- RS Stock No.:
- 656-273
- Mfr. Part No.:
- 6081000049
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NC, 1 NO | |
| IP Rating | IP66, IP67 | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Switching Current | 3A | |
| Terminal Type | Screw | |
| Series | IN73 | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 75°C | |
| Length | 104.3mm | |
| Standards/Approvals | VDE | |
| Depth | 41mm | |
| Width | 42.5mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Any Position | |
| Operating Force | 20N | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NC, 1 NO | ||
IP Rating IP66, IP67 | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Switching Current 3A | ||
Terminal Type Screw | ||
Series IN73 | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 75°C | ||
Length 104.3mm | ||
Standards/Approvals VDE | ||
Depth 41mm | ||
Width 42.5mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Any Position | ||
Operating Force 20N | ||
Conduit Entry 1 x M20 x 1.5 | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- DE
The Bernstein AG Position Switch has a standardized design according to DIN EN 50041 and is especially suitable for switching low currents. It features a sophisticated combination of metal and plastic components and a modular design.
Standard switches and standard actuators to DIN EN 50041
Protection classes IP66 and IP67 according to VDE 0470 T1
Actuator and installation collar with mounting holes MADE of metal
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
