Bernstein AG IN73 Series Lever Limit Switch, 1 NC, 1 NO, IP66, IP67, Thermoplastic Housing, 240V ac, 3A
- RS Stock No.:
- 656-279
- Mfr. Part No.:
- 6081000085
- Manufacturer:
- Bernstein AG
N
Subtotal (1 unit)*
PHP2,827.89
(exc. VAT)
PHP3,167.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,827.89 |
*price indicative
- RS Stock No.:
- 656-279
- Mfr. Part No.:
- 6081000085
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Actuator Type | Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NC, 1 NO | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Switching Current | 3A | |
| Terminal Type | Screw | |
| Series | IN73 | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 42.5mm | |
| Standards/Approvals | VDE | |
| Length | 104.3mm | |
| Depth | 41mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Any Position | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Actuator Type Lever | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NC, 1 NO | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Switching Current 3A | ||
Terminal Type Screw | ||
Series IN73 | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Width 42.5mm | ||
Standards/Approvals VDE | ||
Length 104.3mm | ||
Depth 41mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Any Position | ||
Conduit Entry 1 x M20 x 1.5 | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- DE
The Bernstein AG Position Switch has a standardized design according to DIN EN 50041 and is especially suitable for switching low currents. It features a sophisticated combination of metal and plastic components and a modular design.
Standard switches and standard actuators to DIN EN 50041
Protection classes IP66 and IP67 according to VDE 0470 T1
Actuator and installation collar with mounting holes MADE of metal
Related links
- Bernstein AG IN73 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Roller Lever Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Plunger Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Roller Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Roller Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Plunger Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN65 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN65 Series Roller Lever Limit Switch IP66 Thermoplastic Housing 3A
