Telemecanique Sensors XCMH Series Spring Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V, 750mA
- RS Stock No.:
- 194-103
- Mfr. Part No.:
- XCMH2107L2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
PHP2,976.42
(exc. VAT)
PHP3,333.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP2,976.42 |
*price indicative
- RS Stock No.:
- 194-103
- Mfr. Part No.:
- XCMH2107L2
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Spring Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 750mA | |
| Series | XCMH | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 168mm | |
| Length | 16mm | |
| Width | 30mm | |
| Standards/Approvals | IEC 60204-1 CSA C22.2 No 14 UL 508 IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Multi Directional | |
| Operating Force | 0.1N | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Spring Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 750mA | ||
Series XCMH | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 168mm | ||
Length 16mm | ||
Width 30mm | ||
Standards/Approvals IEC 60204-1 CSA C22.2 No 14 UL 508 IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Mounting Orientation Multi Directional | ||
Operating Force 0.1N | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, 0.1N Operating Force - XCMH2107L2
Features and Benefits:
• 1NO1NC snap‑action contacts deliver fast, reliable switching
• IP66, IP67 rated sealing allows wash‑down and dust‑proof operation
• 300V DC and 240V AC switching capacities support varied control circuits
• 0.75A switching current suits low‑power signalling loads
• 5 million cycles mechanical life reduces maintenance intervals
Applications
• Ideal for detecting door or guard closure in safety systems
• Used with control panels requiring compact signal inputs
• Can be used for actuation monitoring on packaging machines
• Appropriate for outdoor equipment needing high ingress protection
What conduit interface does it use for wiring?
What temperature range will maintain reliable operation?
How is mounting flexibility achieved?
Which standards cover its electrical and safety characteristics?
Related links
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Spring Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 0.75A
