Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 750mA
- RS Stock No.:
- 194-096
- Mfr. Part No.:
- XCMH2103L2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
PHP4,003.50
(exc. VAT)
PHP4,483.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 01, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP4,003.50 |
*price indicative
- RS Stock No.:
- 194-096
- Mfr. Part No.:
- XCMH2103L2
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 750mA | |
| Series | XCMH | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1 UL 508 IEC 60204-1 CSA C22.2 No 14 | |
| Width | 30mm | |
| Length | 16mm | |
| Depth | 70.4mm | |
| Hazardous Area Certification | No | |
| Operating Force | 35N | |
| Conduit Entry | M20 | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 750mA | ||
Series XCMH | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1 UL 508 IEC 60204-1 CSA C22.2 No 14 | ||
Width 30mm | ||
Length 16mm | ||
Depth 70.4mm | ||
Hazardous Area Certification No | ||
Operating Force 35N | ||
Conduit Entry M20 | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, 1 NO/1 NC Contact Configuration - XCMH2103L2
Features and Benefits:
• Snap-action contacts delivering quick make-break switching behaviour
• 1NO/1NC contact arrangement for flexible control-circuit design
• Cable termination with M20 conduit entry for straightforward wiring
• Rated for 300V DC and 240V AC switching to handle varied loads
• Mechanical life of 5 000 000 cycles for sustained operational duty
Applications
• Ideal for limit sensing on industrial press and stamping machines
• Used with automated gates and access-control mechanisms
• Can be used for position feedback in packaging equipment
• Appropriate for safety-interlock detection in assembly cells
What environmental protection does it provide for outdoor use?
What electrical load can the contacts handle continuously?
How does the device perform across temperature variations?
What terminals and conduit options are available for installation?
Related links
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.75A
