Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1NC/1NO, IP66, IP67, 2P, Plastic Housing, 240V ac Max,
- RS Stock No.:
- 194-090
- Mfr. Part No.:
- XCMH2102L6
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
PHP5,023.75
(exc. VAT)
PHP5,626.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,023.75 |
*price indicative
- RS Stock No.:
- 194-090
- Mfr. Part No.:
- XCMH2102L6
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Pole and Throw Configuration | 2P | |
| Normal State Configuration | 1NC/1NO | |
| IP Rating | IP66, IP67 | |
| Maximum Current | 0.75A | |
| Housing Material | Plastic | |
| Maximum AC Voltage | 240V | |
| Connection Type | Cable | |
| Series | XCMH | |
| Length | 16mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Width | 30mm | |
| Depth | 70.4mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Pole and Throw Configuration 2P | ||
Normal State Configuration 1NC/1NO | ||
IP Rating IP66, IP67 | ||
Maximum Current 0.75A | ||
Housing Material Plastic | ||
Maximum AC Voltage 240V | ||
Connection Type Cable | ||
Series XCMH | ||
Length 16mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Width 30mm | ||
Depth 70.4mm | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors Limit Switch comes with a plastic body and a metal roller plunger head. Designed for precise motion control, it offers snap action contacts and is suitable for traverse cam approaches in two directions. Its robust build ensures durability for industrial applications.
Linear movement by the body
Positive opening with a minimum force of 35 N
Spring return metal roller plunger
Positive opening with a minimum force of 35 N
Spring return metal roller plunger
Related links
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 2P 240V ac Max,
- Telemecanique Sensors XCMH Series Roller Lever Plunger Limit Switch IP66 2P 240V ac
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 2P 240V ac Max, 0.75A Max
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 2P 240V ac Max,
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 2P 240V ac Max, 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 2P, Plastic Housing
- Telemecanique Sensors XCMH Series Spring Lever Limit Switch IP66 2P 240V ac Max,
- Telemecanique Sensors XCMH Series Cats Whisker Limit Switch IP66 2P 240V ac Max,
