LEDVANCE Lighting Accessory
- RS Stock No.:
- 899-878
- Mfr. Part No.:
- 4099854040887
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP946.93
(exc. VAT)
PHP1,060.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP946.93 |
*price indicative
- RS Stock No.:
- 899-878
- Mfr. Part No.:
- 4099854040887
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Lighting Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Lighting Accessory | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The LEDVANCE lamp shade accessory designed to enhance the performance of HQL LED lamps, optimising lighting quality while ensuring ease of installation and adjustment.
Supports reduction of circadian disruption and improves quality of life
Easy installation on lamps with adjustable positioning within luminaires
Optional shadowing installation to customise lighting effects
Compatible with 2000 lm, 3000 lm, and 4000 lm HQL LED lamps
Related links
- LEDVANCE Lighting Accessory
- LEDVANCE Light Bracket
- TE Connectivity Lighting Accessory
- Schneider Electric Lighting Accessory
- LEDVANCE End Cap
- LEDVANCE Round Sensor Accessory Type Sensor Accessory, 75 mm Fixing Hole Diameter
- LEDVANCE Lighting Cover for use with Circular Luminaire Push-in Fixing, 400 mm
- LEDVANCE Lighting Mounts
