LEDVANCE End Cap
- RS Stock No.:
- 895-867
- Mfr. Part No.:
- 4058075849440
- Manufacturer:
- LEDVANCE
N
Subtotal (1 bag of 2 units)*
PHP2,359.50
(exc. VAT)
PHP2,642.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,359.50 | PHP1,179.75 |
*price indicative
- RS Stock No.:
- 895-867
- Mfr. Part No.:
- 4058075849440
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | End Cap | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type End Cap | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The LEDVANCE Lighting Mount designed as a high-quality accessory for Linear MR fixtures, providing a streamlined solution for enhancing Visual appeal and functionality. It ensures a robust and Durable finish.
Chrome-plated end caps are available as an optional enhancement
Toolless replacement facilitates easy installation
Constructed from high-grade polycarbonate for improved durability
Includes mounting screws and dowels for secure installation
Related links
- LEDVANCE Light Bracket
- LEDVANCE Mounting Bracket Type Bracket
- LEDVANCE Lighting Accessory
- LEDVANCE 75 W LED High Bay Light High Bay Lighting
- LEDVANCE 200 W LED High Bay Light High Bay Lighting
- LEDVANCE Switch Kinetic Direct Switch Switch, Surface Mount
- Phoenix Contact NS 35/15 CAP Series End Cap
- Bosch Rexroth Grey Polyethylene End Cap
