LEDVANCE Lighting Accessory
- RS Stock No.:
- 895-883
- Mfr. Part No.:
- 4099854481031
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP1,968.55
(exc. VAT)
PHP2,204.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,968.55 |
*price indicative
- RS Stock No.:
- 895-883
- Mfr. Part No.:
- 4099854481031
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Lighting Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Lighting Accessory | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The LEDVANCE lighting solution is an efficient eyeline fixture designed primarily for optimal illumination. Its robust design ensures both indoor and outdoor usage, making it a versatile choice for various environments.
Suitable for BULKHEAD COMBO ROUND applications
Impact-resistant with a rating of IK10
Constructed from Durable ABS material for reliable use
IP65 rated for protection against dust and water ingress
Available in multiple colour temperatures for custom lighting needs
Related links
- LEDVANCE Lighting Accessory
- LEDVANCE Light Bracket
- TE Connectivity Lighting Accessory
- Schneider Electric Lighting Accessory
- LEDVANCE End Cap
- LEDVANCE Round Sensor Accessory Type Sensor Accessory, 75 mm Fixing Hole Diameter
- LEDVANCE Lighting Cover for use with Circular Luminaire Push-in Fixing, 400 mm
- LEDVANCE Lighting Mounts
