Schneider Electric PanelSeT Series Cable Interconnection Cable

Subtotal (1 unit)*

PHP6,875.10

(exc. VAT)

PHP7,700.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,875.10

*price indicative

RS Stock No.:
458-928
Mfr. Part No.:
NSYLAM1MN
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Assembly

Series

PanelSeT

Sub Type

Interconnection Cable

Mount Type

Cable

Cable Length

1.5m

Standards/Approvals

IEC

COO (Country of Origin):
CN
The Schneider Electric Orange interconnection cable, 1.5 meters long, designed for IEC multi-fixing LED lamps. Provides reliable and flexible connectivity for easy installation in lighting and control systems.

IEC certification

Multi purpose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy