Wieland Gesis CLASSIC Series Push-in Connector Male Spring Clamp, 4-Pole, 20A, 4-Way, IP20
- RS Stock No.:
- 212-796
- Mfr. Part No.:
- 92.042.9658.1
- Manufacturer:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP1,082.46
(exc. VAT)
PHP1,212.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 9 | PHP1,082.46 | PHP541.23 |
| 10 + | PHP995.79 | PHP497.895 |
*price indicative
- RS Stock No.:
- 212-796
- Mfr. Part No.:
- 92.042.9658.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 4 | |
| Series | Gesis CLASSIC | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Spring Clamp | |
| Mount Type | Push-in | |
| Voltage | 400V | |
| Lighting Connector Current | 20A | |
| IP Rating | IP20 | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), CE, UL Recognised | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 4 | ||
Series Gesis CLASSIC | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Spring Clamp | ||
Mount Type Push-in | ||
Voltage 400V | ||
Lighting Connector Current 20A | ||
IP Rating IP20 | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), CE, UL Recognised | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Tin Plated | ||
- COO (Country of Origin):
- DE
The Wieland Gases Classic device connector snap-in housing material thickness 0.5 to 1.5 mm number of poles 4 model male connection type spring clamp connection rated voltage 250 V 400 V rated current 20 A color of coding contact carrier black.
Rated current 20 A
Rated voltage 250 V or 400 V
Pollution degree 2
Related links
- Wieland Gesis CLASSIC Series Push-in Connector Male Spring Clamp 20A IP20
- Wieland Gesis CLASSIC Series Push-in Connecting Cable Male/Female Spring Clamp 16A IP40
- Wieland Gesis CLASSIC Series Push-in T-Distributor 20A IP40
- Wieland Gesis CLASSIC Series Push-in HH-Distributor 20A IP40
- Wieland Gesis CLASSIC Series Push-in Connector Female Screw 20A IP40
- Wieland Gesis CLASSIC Series Push-in Connector Male Screw 20A IP40
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP66 IP69
