Wieland RST CLASSIC Series Push-in Connector Female Screw, 4-Pole, 20A, 4-Way, IP66, IP68, IP69

This image is representative of the product range

Subtotal (1 box of 10 units)*

PHP13,946.92

(exc. VAT)

PHP15,620.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP13,946.92PHP1,394.692

*price indicative

RS Stock No.:
212-721
Mfr. Part No.:
96.041.4053.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

4

Series

RST CLASSIC

Number of Ways

4

Connector Gender

Female

Colour

Black

Termination Type

Screw

Sub Type

Connector

Mount Type

Push-in

Voltage

400V

IP Rating

IP66, IP68, IP69

Lighting Connector Current

20A

Contact Gender

Female

Wire Size

18AWG

Diameter

10mm

Standards/Approvals

UL Recognised, CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant

Number of Rows

1

Strain Relief

Yes

Contact Material

Copper Zinc Alloy

Contact Plating

Silver

COO (Country of Origin):
DE
The Wieland RST Classic connector straight number of poles 4 female connection type screw connection rated voltage 250 V 400 V rated current 20 A cable diameter 6 to 10 mm color of coding contact carrier black.

Rated current 20 A

Rated voltage 250 V or 400 V

Rated impulse voltage 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy