Wieland RST CLASSIC Series Push-in Connector Male Screw, 3-Pole, 20A, 3-Way, IP66, IP68, IP69

This image is representative of the product range

Subtotal (1 box of 10 units)*

PHP8,242.74

(exc. VAT)

PHP9,231.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP8,242.74PHP824.274

*price indicative

RS Stock No.:
212-715
Distrelec Article No.:
304-28-762
Mfr. Part No.:
96.032.5053.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

3

Series

RST CLASSIC

Number of Ways

3

Connector Gender

Male

Colour

Black

Sub Type

Connector

Termination Type

Screw

Mount Type

Push-in

Voltage

250V

IP Rating

IP66, IP68, IP69

Lighting Connector Current

20A

Wire Size

16AWG

Contact Gender

Male

Number of Rows

1

Standards/Approvals

RoHS Compliant, CE, Contains Lead (CAS No. 7439-92-1), EN 50041, UL Recognised

Strain Relief

Yes

Contact Material

Copper Zinc Alloy

Contact Plating

Silver

COO (Country of Origin):
DE
The Wieland RST Classic device connector standard straight M25 number of poles 3 model male connection type screw connection rated voltage 250 V rated current 20 A color of coding contact carrier black.

Rated current 20 A

Rated voltage 250 V

Pollution degree 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy