Schneider Electric Anthracite, 1 Gang, Unica

Subtotal (1 unit)*

PHP1,594.71

(exc. VAT)

PHP1,786.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,594.71

*price indicative

Bag the Deal of the Season
RS Stock No.:
287-6026
Mfr. Part No.:
NU341954
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

1

IP Rating

IP20

Colour

Anthracite

Mount Type

Flush

Material

Thermoplastic

Terminal Type

Click

Series

Unica

Range

New Unica

Height

45mm

Standards/Approvals

EU RoHS, REACH, RoHS

Width

45mm

Depth

40.5mm

COO (Country of Origin):
ES
The Schneider Electric data socket is a communication device that offers high performance and durability. It is designed for a range of applications and is ideal for both residential and commercial use.

RJ45 Cat.6 data socket for high-speed communication network

S/FTP cable shielding for improved signal quality

Flush mounting with clip-in fixing mode for easy installation

Resistant to various chemical agents for long-lasting durability

IP20 and IK01 degree of protection for reliable performance in different environments

Related links