Schneider Electric, New Unica
- RS Stock No.:
- 432-940
- Mfr. Part No.:
- NU350354
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP15,245.73
(exc. VAT)
PHP17,075.22
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,245.73 |
*price indicative
- RS Stock No.:
- 432-940
- Mfr. Part No.:
- NU350354
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermostat | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Material | Polycarbonate | |
| Series | New Unica | |
| Range | 5 to 45 °C | |
| Height | 45mm | |
| Standards/Approvals | EMC Directive, Low Voltage Directive, EN 60730-2-9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermostat | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Material Polycarbonate | ||
Series New Unica | ||
Range 5 to 45 °C | ||
Height 45mm | ||
Standards/Approvals EMC Directive, Low Voltage Directive, EN 60730-2-9 | ||
- COO (Country of Origin):
- LV
The Schneider Electric thermostat is an electronic mechanism designed for floor temperature control. It operates with a rated voltage of 230 V AC ± 10% at 50 Hz. The device has a resistive load interrupting current of 10 A (cos phi 1, 2300 W). It comes with a 10 kOhm NTC sensor and a 4-meter cable for precise temperature monitoring. The thermostat is housed in a 2-module design and features an electronic controller for efficient regulation. Finished in anthracite (RAL 7021), it offers a modern and stylish look.
Screw terminals
Polycarbonate casing
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric, New Unica
- Schneider Electric Anthracite, New Unica
- Schneider Electric Anthracite Push Button, New Unica
- Schneider Electric Silver New Unica
- Schneider Electric Anthracite New Unica
- Schneider Electric Grey Rocker New Unica
- Schneider Electric Anthracite Intermediate New Unica
- Schneider Electric Anthracite NO Push Button New Unica

