Siemens Silver, 2 Way Push Button, 2 Gang, 5TG79
- RS Stock No.:
- 610-911
- Mfr. Part No.:
- 5TG7934
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,137.29
(exc. VAT)
PHP1,273.76
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,137.29 |
*price indicative
- RS Stock No.:
- 610-911
- Mfr. Part No.:
- 5TG7934
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 2 | |
| Product Type | Rocker Switch | |
| Switch Type | Push Button | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Colour | Silver | |
| Material | Thermoplastic | |
| Series | 5TG79 | |
| Standards/Approvals | EAC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 2 | ||
Product Type Rocker Switch | ||
Switch Type Push Button | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Colour Silver | ||
Material Thermoplastic | ||
Series 5TG79 | ||
Standards/Approvals EAC, RoHS, CE | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch is designed with practicality and aesthetic appeal in mind. Featuring a sleek silver finish, it seamlessly integrates into various interiors while offering intuitive operation for shutter control. Its robust thermoplastic construction ensures longevity, making it an ideal choice for both residential and commercial settings. This two-piece rocker model is tailored for ease of use, providing visual clarity with its arrows symbol marking. With a compact design of 65x65 mm, this switch not only meets functional requirements but also enhances the overall style of your space. Furthermore, its IP20 protection rating guarantees safety and reliability in various environments, demonstrating a perfect blend of form and function.
Shiny surface enhances the aesthetic appeal of any installation
Halogen-free materials promote environmental sustainability
Integrates seamlessly with pushbutton coupling for convenience
The two-piece design allows for easy installation and replacement
Compact dimensions enable versatility in placement
Durable construction adds to the long-lasting performance of the product
Arrows symbol marking provides intuitive user guidance
IP20 rating ensures reliable operation in a variety of conditions

