Siemens White, 1 Way Audio, 1 Gang, 5TG4812
- RS Stock No.:
- 610-803
- Mfr. Part No.:
- 5TG4812-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,143.50
(exc. VAT)
PHP5,760.72
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,143.50 |
*price indicative
- RS Stock No.:
- 610-803
- Mfr. Part No.:
- 5TG4812-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Faceplate & Mounting Plate | |
| Switch Type | Audio | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Series | 5TG4812 | |
| Screwed/Screwless | Screwed | |
| Finish | Off-White | |
| Height | 68mm | |
| Minimum Box Depth | 40mm | |
| Depth | 11mm | |
| Standards/Approvals | CE, EAC, RoHS | |
| Width | 68 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Faceplate & Mounting Plate | ||
Switch Type Audio | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour White | ||
Series 5TG4812 | ||
Screwed/Screwless Screwed | ||
Finish Off-White | ||
Height 68mm | ||
Minimum Box Depth 40mm | ||
Depth 11mm | ||
Standards/Approvals CE, EAC, RoHS | ||
Width 68 mm | ||
- COO (Country of Origin):
- ES
The Siemens volume controller is designed to combine functionality with a sleek, modern aesthetic. Crafted in a platinum metallic finish, its shiny appearance instantly enhances any interior decor. The product features a compact design, measuring 68 x 68 mm, making it easy to integrate into any space. As a central plate type, it serves not just a practical purpose but also adds a touch of elegance to your environment. Ideal for volume control applications, this device not only meets high standards of performance but also promises durability with its thermoplastic material construction. With its robust IP20 protection class, this volume controller is built to last, ensuring reliable operation in various settings. Experience a fusion of style and utility.
Designed for accurate volume control in diverse applications
Sleek platinum metallic finish enhances modern interiors
Compact dimensions enable seamless integration into minimalistic settings
Manufactured from halogen-free materials for increased safety
Shiny surface adds a premium touch to any installation
Robust protection class ensures longevity and durability
No dust cover required simplifying maintenance
Engineered to suit specific mounting types for versatile installation options

