Siemens White, 1 Way Rocker, 1 Gang, 5TG78
- RS Stock No.:
- 610-726
- Mfr. Part No.:
- 5TG7802
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP582.59
(exc. VAT)
PHP652.50
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP582.59 |
*price indicative
- RS Stock No.:
- 610-726
- Mfr. Part No.:
- 5TG7802
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Number of Gangs | 1 | |
| Switch Type | Rocker | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Series | 5TG78 | |
| Standards/Approvals | EAC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Number of Gangs 1 | ||
Switch Type Rocker | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour White | ||
Series 5TG78 | ||
Standards/Approvals EAC, CE, RoHS | ||
- COO (Country of Origin):
- ES
The Siemens Rocker switch from the DELTA series, featuring a sleek titanium white design, is tailored for seamless integration into modern electrical systems. Engineered to facilitate both 2-pole and 3-pole applications, its compact 65x65 mm profile is not only aesthetically pleasing but also practical for a range of environments. The one-piece rocker cover provides a smooth user experience while ensuring a long-lasting finish that resists wear. Marked with clear symbols for OFF and ON, this switch enhances usability while maintaining an elegant appearance. With a focus on sustainability, the materials used are halogen-free and thermoplast, making it a responsible choice for environmentally conscious consumers. Elevate your spaces with this sophisticated and versatile Rocker switch, ensuring you have the control you need in style.
Shiny surface enhances aesthetic appeal and matches décor
Halogen-free materials promote an eco-friendly product choice
Compatible for both switch and pushbutton integration
Labeling fields are omitted for a clean and minimalist design
Fastening method offers convenient installation options
IP20 protection class ensures suitability for indoor use
Information and support available through multiple online resources
Design is suitable for a wide range of electrical applications

