Siemens, 2 Way Rocker, 2 Gang, 5TG71
- RS Stock No.:
- 610-725
- Mfr. Part No.:
- 5TG7157-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP2,509.38
(exc. VAT)
PHP2,810.51
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,509.38 |
*price indicative
- RS Stock No.:
- 610-725
- Mfr. Part No.:
- 5TG7157-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Rocker | |
| Number of Gangs | 2 | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Series | 5TG71 | |
| Standards/Approvals | CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Rocker | ||
Number of Gangs 2 | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Series 5TG71 | ||
Standards/Approvals CE, EAC, RoHS | ||
- COO (Country of Origin):
- ES
The Siemens style rocker switch is a sophisticated addition to any modern electrical setup. Crafted with precision, this platinum metallic switch features a clear window for easy operation, tailored for a double two-way pushbutton configuration. With its elegant design and compact dimensions of 68x68 mm, it seamlessly integrates into various environments, enhancing both functionality and aesthetics. The two-piece rocker cover ensures robustness while facilitating effortless installation, making it ideal for integration into diverse systems. With a commitment to safety, the switch boasts a protection class of IP20, ensuring reliability in various applications. Coupled with its modern appearance, this product represents a perfect blend of innovation and style, tailored for discerning users looking to elevate their electrical components.
Shiny finish enhances visual appeal in any setting
Labeling field provides a personalised touch for functionality
Halogen-free construction promotes a safer environment
Compatible with various integration systems for versatile applications
Maintenance-free design ensures long-lasting performance

