Berker Silver Rocker, 2 Gang, Integro

Subtotal (1 unit)*

PHP1,370.91

(exc. VAT)

PHP1,535.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,370.91

*price indicative

RS Stock No.:
434-461
Distrelec Article No.:
302-57-263
Mfr. Part No.:
936752568
Manufacturer:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Product Type

Rocker Switch

Number of Gangs

2

Switch Type

Rocker

Current Rating

10A

Mount Type

Flush

Colour

Silver

Terminal Type

Screw

Material

Plastic

Series

Integro

Voltage

250V

Standards/Approvals

ETIM-Release 8.0, ETIM-Class EC000029

COO (Country of Origin):
DE
The Berker Switch KRON 250V in matte chrome lacquered finish is designed for Integro Flow and Pure systems. This spring-return crown switch allows control of two different power consumers from one switch and can also operate a dimmer or LED driver with impulse input. It supports 10A at 250VAC and features a screw connection for secure wiring. Dimensions are 55.5mm x 55.5mm.

Paint Chromium

Surface protection Lacquered

Material Plastic