Berker Silver Rocker, 1 Gang, Integro
- RS Stock No.:
- 433-173
- Distrelec Article No.:
- 302-57-238
- Mfr. Part No.:
- 936512518
- Manufacturer:
- Berker
Subtotal (1 unit)*
PHP999.03
(exc. VAT)
PHP1,118.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP999.03 |
*price indicative
- RS Stock No.:
- 433-173
- Distrelec Article No.:
- 302-57-238
- Mfr. Part No.:
- 936512518
- Manufacturer:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| Number of Gangs | 1 | |
| Current Rating | 16A | |
| Colour | Silver | |
| Material | Plastic | |
| Terminal Type | Screw | |
| Series | Integro | |
| Voltage | 250V | |
| Standards/Approvals | RoHS RoHS 3 (2015/863) | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
Number of Gangs 1 | ||
Current Rating 16A | ||
Colour Silver | ||
Material Plastic | ||
Terminal Type Screw | ||
Series Integro | ||
Voltage 250V | ||
Standards/Approvals RoHS RoHS 3 (2015/863) | ||
- COO (Country of Origin):
- DE
The Berker Switch 1-pole in chrome blank for the Integro Flow/Pure system features an on/off function with a rating of 16A at 250VAC. It has dimensions of 55.5 mm x 55.5 mm and a screw connection for the connecting cable.
Paint Chromium
Material Plastic
Product type Switch
Variant 250V
