Schneider Electric Anthracite, 2 Way Push Button, 1 Gang, New Unica
- RS Stock No.:
- 432-931
- Mfr. Part No.:
- NU313654
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,148.78
(exc. VAT)
PHP1,286.63
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,148.78 |
*price indicative
- RS Stock No.:
- 432-931
- Mfr. Part No.:
- NU313654
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Switch Type | Push Button | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP4X | |
| Current Rating | 10A | |
| Colour | Anthracite | |
| Terminal Type | Screwless | |
| Material | Thermoplastic | |
| Series | New Unica | |
| Voltage | 250V | |
| Range | New Unica | |
| Finish | Anthracite | |
| Standards/Approvals | CE, EN 60669-1 LV Directive, EMV Directive 2, EAC | |
| Width | 22.5mm | |
| Depth | 34.25mm | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Switch Type Push Button | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
IP Rating IP4X | ||
Current Rating 10A | ||
Colour Anthracite | ||
Terminal Type Screwless | ||
Material Thermoplastic | ||
Series New Unica | ||
Voltage 250V | ||
Range New Unica | ||
Finish Anthracite | ||
Standards/Approvals CE, EN 60669-1 LV Directive, EMV Directive 2, EAC | ||
Width 22.5mm | ||
Depth 34.25mm | ||
Height 45mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric push-button is an electromechanical mechanism designed for light control, featuring a single rocker with a 2-way and OFF retractive switch function. It operates with a rated current of 10 A and a rated voltage of 250 V AC, suitable for a 50/60 Hz network frequency. The push-button comes in an anthracite finish (RAL 7021) for a modern and stylish look. It is individually packed in a flow-pack for convenience.
Electrical durability of 20000 cycles
Clip in fixing
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite Push Button New Unica
- Schneider Electric Anthracite NO Push Button New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica

