Schneider Electric White Light Switch, MTN
- RS Stock No.:
- 357-506
- Mfr. Part No.:
- MTN632519
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP36,462.64
(exc. VAT)
PHP40,838.16
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,462.64 |
*price indicative
- RS Stock No.:
- 357-506
- Mfr. Part No.:
- MTN632519
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Switch Type | Light Switch | |
| Mount Type | Surface | |
| Colour | White | |
| Series | MTN | |
| Range | KNX | |
| Finish | White | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Switch Type Light Switch | ||
Mount Type Surface | ||
Colour White | ||
Series MTN | ||
Range KNX | ||
Finish White | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- LV
The Schneider Electric Movement Sensor is designed for KNX bus systems and comes in a polar white colour tint (RAL 9010). It features 5 channels, with a maximum of 20 channels. The sensor offers creep zone protection and has adjustable light sensitivity for flexible settings.
Duty cycle of 9144 minutes
Surface mounting
Related links
- Schneider Electric Brown Light Switch, KNX
- Schneider Electric Nickel Light Switch, KNX
- Schneider Electric White Light Switch Cover
- Schneider Electric White Light Switch 1
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric White 3 Gang Light Switch Cover
- Schneider Electric Screw Mount Rated At 16 A, 250V
- Schneider Electric White 1 Gang, Odace

