Schneider Electric, MNT
- RS Stock No.:
- 357-504
- Mfr. Part No.:
- MTN6302-6050
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP24,782.75
(exc. VAT)
PHP27,756.68
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,782.75 |
*price indicative
- RS Stock No.:
- 357-504
- Mfr. Part No.:
- MTN6302-6050
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Mount Type | Flush | |
| Material | Polycarbonate | |
| Series | MNT | |
| Range | KNX | |
| Finish | Nickel | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Mount Type Flush | ||
Material Polycarbonate | ||
Series MNT | ||
Range KNX | ||
Finish Nickel | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS | ||
- COO (Country of Origin):
- LV
The Schneider Electric Presence detector with KNX bus compatibility comes in a sleek Nickel colour tint. It features a mechanism with a central plate and provides 5 channels for detection. The device offers creep zone protection and allows adjustable light sensitivity settings. It has a duty cycle of 15,300 minutes, ensuring long-lasting performance.
Made of polycarbonate
Varnished surface
Flush mounting
Related links
- Schneider Electric Brown Motion Sensor Light Switch, KNX
- Schneider Electric White Motion Sensor Light Switch, KNX
- Schneider Electric Nickel Cover Plate
- Schneider Electric Nickel 2 Gang Cover Plate
- Schneider Electric Nickel 1 Gang Cover Plate
- Schneider Electric Nickel 1 Gang Blanking Plate
- Legrand Black Motion Sensor Light Switch Céliane
- Light Switches

